Part Details for NRSH122M6.3V8X16F by NIC Components Corp
Overview of NRSH122M6.3V8X16F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for NRSH122M6.3V8X16F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSH122M6.3V8X16F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1200 uF, 6.3 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRSH122M6.3V8X16F) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1043 / $0.1106 | Buy Now |
DISTI #
NRSH122M6.3V8X16F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 6.3 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: NRSH122M6.3V8X16F) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSH122M6.3V8X16F
NRSH122M6.3V8X16F CAD Models
NRSH122M6.3V8X16F Part Data Attributes
|
NRSH122M6.3V8X16F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH122M6.3V8X16F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEAD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 45 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0756 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |