Part Details for NRSH122M6.3V10X12.5TBNF by NIC Components Corp
Overview of NRSH122M6.3V10X12.5TBNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSH122M6.3V10X12.5TBNF
NRSH122M6.3V10X12.5TBNF CAD Models
NRSH122M6.3V10X12.5TBNF Part Data Attributes
|
NRSH122M6.3V10X12.5TBNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH122M6.3V10X12.5TBNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 39 mΩ | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1330 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH122M6.3V10X12.5TBNF
This table gives cross-reference parts and alternative options found for NRSH122M6.3V10X12.5TBNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH122M6.3V10X12.5TBNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3ZLJ1200M10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF | Rubycon Corporation | NRSH122M6.3V10X12.5TBNF vs 6.3ZLJ1200M10X12.5 |
EKYA6R3ELL122MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRSH122M6.3V10X12.5TBNF vs EKYA6R3ELL122MJC5S |
6.3ZLH1200MEFCCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH122M6.3V10X12.5TBNF vs 6.3ZLH1200MEFCCE10X12.5 |
EKYB6R3ELL122MJC5S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | NRSH122M6.3V10X12.5TBNF vs EKYB6R3ELL122MJC5S |
6.3AX1200MEFCRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | NRSH122M6.3V10X12.5TBNF vs 6.3AX1200MEFCRK10X12.5 |
NRZJ122M6.3V10X12.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSH122M6.3V10X12.5TBNF vs NRZJ122M6.3V10X12.5F |
EKZN6R3ELL122MJC5S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | NRSH122M6.3V10X12.5TBNF vs EKZN6R3ELL122MJC5S |
RJM-6V122MH3#-GA0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | NRSH122M6.3V10X12.5TBNF vs RJM-6V122MH3#-GA0 |
RJM-6V122MH3#-F58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | NRSH122M6.3V10X12.5TBNF vs RJM-6V122MH3#-F58 |
6.3ZLH1200MEFCT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF | Rubycon Corporation | NRSH122M6.3V10X12.5TBNF vs 6.3ZLH1200MEFCT810X12.5 |