Part Details for NRSH121M100V10X23SP7.5LLF by NIC Components Corp
Overview of NRSH121M100V10X23SP7.5LLF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSH121M100V10X23SP7.5LLF
NRSH121M100V10X23SP7.5LLF CAD Models
NRSH121M100V10X23SP7.5LLF Part Data Attributes
|
NRSH121M100V10X23SP7.5LLF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH121M100V10X23SP7.5LLF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1170 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH121M100V10X23SP7.5LLF
This table gives cross-reference parts and alternative options found for NRSH121M100V10X23SP7.5LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH121M100V10X23SP7.5LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH121M100V10X23SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | NRSH121M100V10X23SP7.5LLF vs NRSH121M100V10X23SP7.5LSF |
100ZLH120MEFCCC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH121M100V10X23SP7.5LLF vs 100ZLH120MEFCCC10X23 |
NRSH121M100V10X23F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | NRSH121M100V10X23SP7.5LLF vs NRSH121M100V10X23F3CF |
NRSH121M100V10X23F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | NRSH121M100V10X23SP7.5LLF vs NRSH121M100V10X23F3F |
100ZLH120MRK10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | NRSH121M100V10X23SP7.5LLF vs 100ZLH120MRK10X23 |
100ZLH120MEFCRX10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | NRSH121M100V10X23SP7.5LLF vs 100ZLH120MEFCRX10X23 |
100ZLH120MCC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH121M100V10X23SP7.5LLF vs 100ZLH120MCC10X23 |
100ZLH120MEFC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | NRSH121M100V10X23SP7.5LLF vs 100ZLH120MEFC10X23 |
NRSH121M100V10X23TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSH121M100V10X23SP7.5LLF vs NRSH121M100V10X23TB12.7MMPF |
100ZLH120MEFCRI10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | NRSH121M100V10X23SP7.5LLF vs 100ZLH120MEFCRI10X23 |