NRSH102M25V10X23TBSTF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF,

Overview of NRSH102M25V10X23TBSTF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

CAD Models for NRSH102M25V10X23TBSTF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSH102M25V10X23TBSTF by NIC Components Corp

NRSH102M25V10X23TBSTF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
18 mΩ
Length
23 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
2250 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSH102M25V10X23TBSTF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF,
    VS

Alternate Parts for NRSH102M25V10X23TBSTF

This table gives cross-reference parts and alternative options found for NRSH102M25V10X23TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH102M25V10X23TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25ZLH1000M10X23 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation NRSH102M25V10X23TBSTF vs 25ZLH1000M10X23
NRSH102M25V10X23F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp NRSH102M25V10X23TBSTF vs NRSH102M25V10X23F3CF
25ZLH1000MEFCRK10X23 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Rubycon Corporation NRSH102M25V10X23TBSTF vs 25ZLH1000MEFCRK10X23
25ZLH1000MEFCRI10X23 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Rubycon Corporation NRSH102M25V10X23TBSTF vs 25ZLH1000MEFCRI10X23
NRSK102M25V10X23TB12.7MMPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp NRSH102M25V10X23TBSTF vs NRSK102M25V10X23TB12.7MMPF
25ZLH1000MEFCCA10X23 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation NRSH102M25V10X23TBSTF vs 25ZLH1000MEFCCA10X23
25ME1000WGL+CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, SUN Electronic Industries Corporation NRSH102M25V10X23TBSTF vs 25ME1000WGL+CA
NRSH102M25V10X23SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp NRSH102M25V10X23TBSTF vs NRSH102M25V10X23SP7.5LLF
25ZLH1000MRX10X23 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, Rubycon Corporation NRSH102M25V10X23TBSTF vs 25ZLH1000MRX10X23
NRSK102M25V10X23F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRSH102M25V10X23TBSTF vs NRSK102M25V10X23F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSH102M25V10X23TBSTF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSH102M25V10X23TBSTF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSH102M25V10X23TBSTF would you like to use for your alert(s)?
  • Please alert me when NRSH102M25V10X23TBSTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSH102M25V10X23TBSTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSH102M25V10X23TBSTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSH102M25V10X23TBSTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSH102M25V10X23TBSTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSH102M25V10X23TBSTF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: