Part Details for NRSH101M25V5X11TBF by NIC Components Corp
Overview of NRSH101M25V5X11TBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSH101M25V5X11TBF
NRSH101M25V5X11TBF CAD Models
NRSH101M25V5X11TBF Part Data Attributes
|
NRSH101M25V5X11TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH101M25V5X11TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 220 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.025 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 172.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH101M25V5X11TBF
This table gives cross-reference parts and alternative options found for NRSH101M25V5X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH101M25V5X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW100M25CF35X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | NRSH101M25V5X11TBF vs UTW100M25CF35X11 |
UTW100M25TR5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | NRSH101M25V5X11TBF vs UTW100M25TR5X11 |
GHR100M025-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Gemmy Electronics Co Ltd | NRSH101M25V5X11TBF vs GHR100M025-0511 |
EKZM250EC5680ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | NRSH101M25V5X11TBF vs EKZM250EC5680ME11D |
TMH101M1ED11V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Vishay Intertechnologies | NRSH101M25V5X11TBF vs TMH101M1ED11V |
NRSH101M25V5X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRSH101M25V5X11TBF vs NRSH101M25V5X11SP7.5LSF |
UTW100M25TR265X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | NRSH101M25V5X11TBF vs UTW100M25TR265X11 |
NRE-JL101M25V5X11TBF1NF | CAP,AL2O3,100UF,25VDC,20% -TOL,20% +TOL | NIC Components Corp | NRSH101M25V5X11TBF vs NRE-JL101M25V5X11TBF1NF |
NRSH101M25V5X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRSH101M25V5X11TBF vs NRSH101M25V5X11F2F |
NRSH101M25V5X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRSH101M25V5X11TBF vs NRSH101M25V5X11TBSTNF |