Part Details for NRSG681M10V10X12.5TB12.7MMPF by NIC Components Corp
Overview of NRSG681M10V10X12.5TB12.7MMPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSG681M10V10X12.5TB12.7MMPF
NRSG681M10V10X12.5TB12.7MMPF CAD Models
NRSG681M10V10X12.5TB12.7MMPF Part Data Attributes
|
NRSG681M10V10X12.5TB12.7MMPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG681M10V10X12.5TB12.7MMPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 53 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.068 mA | |
Length | 12.5 mm | |
Manufacturer Series | NRSG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 566.5 mA | |
Series | NRSG | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG681M10V10X12.5TB12.7MMPF
This table gives cross-reference parts and alternative options found for NRSG681M10V10X12.5TB12.7MMPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG681M10V10X12.5TB12.7MMPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXH680MEFCT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | NRSG681M10V10X12.5TB12.7MMPF vs 10YXH680MEFCT810X12.5 |
UHD1A681MPD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | NRSG681M10V10X12.5TB12.7MMPF vs UHD1A681MPD6CA |
10ZLG680MT810X12.5 | CAP ALUM 680UF 20% 10V RADIAL | Rubycon Corporation | NRSG681M10V10X12.5TB12.7MMPF vs 10ZLG680MT810X12.5 |
RJF-10V681MH3#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | NRSG681M10V10X12.5TB12.7MMPF vs RJF-10V681MH3#-F51 |
UHE1A681MPD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | NRSG681M10V10X12.5TB12.7MMPF vs UHE1A681MPD6CC |
LZ1A687M1012MSS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRSG681M10V10X12.5TB12.7MMPF vs LZ1A687M1012MSS |
10YXG680MEFCRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | NRSG681M10V10X12.5TB12.7MMPF vs 10YXG680MEFCRK10X12.5 |
NRSG681M10V10X12.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | NRSG681M10V10X12.5TB12.7MMPF vs NRSG681M10V10X12.5F3CF |
10YXH680M10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | NRSG681M10V10X12.5TB12.7MMPF vs 10YXH680M10X12.5 |
UHD1A681MPD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | NRSG681M10V10X12.5TB12.7MMPF vs UHD1A681MPD6CM |