Part Details for NRSG470M50V6.3X11F3CF by NIC Components Corp
Overview of NRSG470M50V6.3X11F3CF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSG470M50V6.3X11F3CF
NRSG470M50V6.3X11F3CF CAD Models
NRSG470M50V6.3X11F3CF Part Data Attributes
|
NRSG470M50V6.3X11F3CF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG470M50V6.3X11F3CF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 140 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 385 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG470M50V6.3X11F3CF
This table gives cross-reference parts and alternative options found for NRSG470M50V6.3X11F3CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG470M50V6.3X11F3CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2470LFMAA11RXN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRSG470M50V6.3X11F3CF vs 2470LFMAA11RXN711C |
SE050M0047A5F-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | NRSG470M50V6.3X11F3CF vs SE050M0047A5F-0611 |
8470LFMAA11RTN711M | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSG470M50V6.3X11F3CF vs 8470LFMAA11RTN711M |
50YXF47MCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG470M50V6.3X11F3CF vs 50YXF47MCA6.3X11 |
2470LFMAA11RXN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRSG470M50V6.3X11F3CF vs 2470LFMAA11RXN111C |
RGA470M1HTA-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | NRSG470M50V6.3X11F3CF vs RGA470M1HTA-0611C |
2470LFMAA11RTN011B | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSG470M50V6.3X11F3CF vs 2470LFMAA11RTN011B |
8470LFMAA11RXN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRSG470M50V6.3X11F3CF vs 8470LFMAA11RXN1M |
SC050M0047A5F-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | NRSG470M50V6.3X11F3CF vs SC050M0047A5F-0611 |
8470LFMAA11RX00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRSG470M50V6.3X11F3CF vs 8470LFMAA11RX00F |