Part Details for NRSG390M6.3V4X7TBF by NIC Components Corp
Overview of NRSG390M6.3V4X7TBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSG390M6.3V4X7TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSG390M6.3V4X7TBF
|
Avnet Americas | CAP ALUM 39UF 6.3VDC 20% 4 X 7 RDL - Ammo Pack (Alt: NRSG390M6.3V4X7TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
NRSG390M6.3V4X7TBF
|
Avnet Americas | CAP ALUM 39UF 6.3VDC 20% 4 X 7 RDL - Ammo Pack (Alt: NRSG390M6.3V4X7TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0329 / $0.0349 | Buy Now |
Part Details for NRSG390M6.3V4X7TBF
NRSG390M6.3V4X7TBF CAD Models
NRSG390M6.3V4X7TBF Part Data Attributes
|
NRSG390M6.3V4X7TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG390M6.3V4X7TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.457 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 130 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG390M6.3V4X7TBF
This table gives cross-reference parts and alternative options found for NRSG390M6.3V4X7TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG390M6.3V4X7TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RJF-6V390MD1#-S1 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 39uF, | NRSG390M6.3V4X7TBF vs RJF-6V390MD1#-S1 |
RJF-6V390MD1#-T36 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 39uF, | NRSG390M6.3V4X7TBF vs RJF-6V390MD1#-T36 |
RJF-6V390MD1#-F10 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 39uF, | NRSG390M6.3V4X7TBF vs RJF-6V390MD1#-F10 |
NRSG390M6.3V4X7F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRSG390M6.3V4X7TBF vs NRSG390M6.3V4X7F |
ESY396M6R3AB2EA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | NRSG390M6.3V4X7TBF vs ESY396M6R3AB2EA |
6.3ZL39MEFCT54X7 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 39uF, | NRSG390M6.3V4X7TBF vs 6.3ZL39MEFCT54X7 |
RJF-6V390MD1#-F12 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 39uF, | NRSG390M6.3V4X7TBF vs RJF-6V390MD1#-F12 |
SJ006M0039B1F-0407 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 39uF, | NRSG390M6.3V4X7TBF vs SJ006M0039B1F-0407 |
SJ006M0039A5F-0407 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 39uF, | NRSG390M6.3V4X7TBF vs SJ006M0039A5F-0407 |
6.3ZL39M4X7 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 39uF, | NRSG390M6.3V4X7TBF vs 6.3ZL39M4X7 |