Part Details for NRSG181M63V10X20F1F by NIC Components Corp
Overview of NRSG181M63V10X20F1F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSG181M63V10X20F1F
NRSG181M63V10X20F1F CAD Models
NRSG181M63V10X20F1F Part Data Attributes
|
NRSG181M63V10X20F1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG181M63V10X20F1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG181M63V10X20F1F
This table gives cross-reference parts and alternative options found for NRSG181M63V10X20F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG181M63V10X20F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THG1J181M10200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF | Taicon Corporation | NRSG181M63V10X20F1F vs THG1J181M10200 |
EKY-630EBD181MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRSG181M63V10X20F1F vs EKY-630EBD181MJ20S |
63ZL180MEFCRK10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | NRSG181M63V10X20F1F vs 63ZL180MEFCRK10X20 |
63YXH180MRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | NRSG181M63V10X20F1F vs 63YXH180MRX10X20 |
63YXG180MRI10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | NRSG181M63V10X20F1F vs 63YXG180MRI10X20 |
RJL-63V181MH5#-G99 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | ELNA America Inc | NRSG181M63V10X20F1F vs RJL-63V181MH5#-G99 |
RJF-63V181MH5#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | ELNA America Inc | NRSG181M63V10X20F1F vs RJF-63V181MH5#-G60 |
EEUFR1J181(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF | Panasonic Electronic Components | NRSG181M63V10X20F1F vs EEUFR1J181(B) |
EKZE630ETA181MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSG181M63V10X20F1F vs EKZE630ETA181MJ20S |
RJL-63V181MH5#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | ELNA America Inc | NRSG181M63V10X20F1F vs RJL-63V181MH5#-S1 |