Part Details for NRSG151M35V8X12.5TBSTF by NIC Components Corp
Overview of NRSG151M35V8X12.5TBSTF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSG151M35V8X12.5TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSG151M35V8X12.5T
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 35 V, ? 20%, 3000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: NRSG151M35V8X12.5T) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0739 / $0.0784 | Buy Now |
Part Details for NRSG151M35V8X12.5TBSTF
NRSG151M35V8X12.5TBSTF CAD Models
NRSG151M35V8X12.5TBSTF Part Data Attributes
|
NRSG151M35V8X12.5TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG151M35V8X12.5TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0525 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 380 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG151M35V8X12.5TBSTF
This table gives cross-reference parts and alternative options found for NRSG151M35V8X12.5TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG151M35V8X12.5TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSG151M35V8X12.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | NRSG151M35V8X12.5TBSTF vs NRSG151M35V8X12.5SP7.5LSF |
NRSG151M35V8X12.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | NRSG151M35V8X12.5TBSTF vs NRSG151M35V8X12.5TBNF |
NRSG151M35V8X12.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | NRSG151M35V8X12.5TBSTF vs NRSG151M35V8X12.5F1F |
NRSG151M35V8X12.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | NRSG151M35V8X12.5TBSTF vs NRSG151M35V8X12.5SPF |
NRSG151M35V8X12.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSG151M35V8X12.5TBSTF vs NRSG151M35V8X12.5F |
NRSG151M35V8X12.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | NRSG151M35V8X12.5TBSTF vs NRSG151M35V8X12.5TBSTNF |