Part Details for NRSG122M16V10X20SP7.5LSF by NIC Components Corp
Overview of NRSG122M16V10X20SP7.5LSF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSG122M16V10X20SP7.5LSF
NRSG122M16V10X20SP7.5LSF CAD Models
NRSG122M16V10X20SP7.5LSF Part Data Attributes
|
NRSG122M16V10X20SP7.5LSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG122M16V10X20SP7.5LSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23 mΩ | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1820 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG122M16V10X20SP7.5LSF
This table gives cross-reference parts and alternative options found for NRSG122M16V10X20SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG122M16V10X20SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LZ1C128M10020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRSG122M16V10X20SP7.5LSF vs LZ1C128M10020CS |
16ZLK1200MT810X20 | CAP ALUM 1200UF 20% 16V RADIAL | Rubycon Corporation | NRSG122M16V10X20SP7.5LSF vs 16ZLK1200MT810X20 |
16ZLK1200M10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF | Rubycon Corporation | NRSG122M16V10X20SP7.5LSF vs 16ZLK1200M10X20 |
B41859C4128M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | NRSG122M16V10X20SP7.5LSF vs B41859C4128M000 |
B41859C4128M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | NRSG122M16V10X20SP7.5LSF vs B41859C4128M001 |
B41859C4128M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | NRSG122M16V10X20SP7.5LSF vs B41859C4128M002 |
16ZLK1200MRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | NRSG122M16V10X20SP7.5LSF vs 16ZLK1200MRX10X20 |
KZ122M016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF | Capxon International Electronics Co Ltd | NRSG122M16V10X20SP7.5LSF vs KZ122M016 |
16ZLK1200MRK10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | NRSG122M16V10X20SP7.5LSF vs 16ZLK1200MRK10X20 |
UHV1C122MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | NRSG122M16V10X20SP7.5LSF vs UHV1C122MPD1CA |