Part Details for NRSAR47M100V5X11TRF1N by NIC Components Corp
Overview of NRSAR47M100V5X11TRF1N by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSAR47M100V5X11TRF1N
NRSAR47M100V5X11TRF1N CAD Models
NRSAR47M100V5X11TRF1N Part Data Attributes
|
NRSAR47M100V5X11TRF1N
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSAR47M100V5X11TRF1N
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.47uF, THROUGH HOLE MOUNT, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 283000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 11 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSAR47M100V5X11TRF1N
This table gives cross-reference parts and alternative options found for NRSAR47M100V5X11TRF1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSAR47M100V5X11TRF1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100VNA0.47MCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSAR47M100V5X11TRF1N vs 100VNA0.47MCC5X11 |
UKL2AR47MDAANACM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRSAR47M100V5X11TRF1N vs UKL2AR47MDAANACM |
100VNA0.47MCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSAR47M100V5X11TRF1N vs 100VNA0.47MCA5X11 |
UFW2AR47MDA1TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | NRSAR47M100V5X11TRF1N vs UFW2AR47MDA1TP |
AU2A474M05011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NRSAR47M100V5X11TRF1N vs AU2A474M05011PC |
ESMG101EC3R47ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSAR47M100V5X11TRF1N vs ESMG101EC3R47ME11D |
UKL2AR47MHDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | NRSAR47M100V5X11TRF1N vs UKL2AR47MHDANA |
100TWSS0.47MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.47uF, THROUGH HOLE MOUNT | Rubycon Corporation | NRSAR47M100V5X11TRF1N vs 100TWSS0.47MFA5X11 |
1NP2AAB474MAS05011 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NRSAR47M100V5X11TRF1N vs 1NP2AAB474MAS05011 |
B41004A9474M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRSAR47M100V5X11TRF1N vs B41004A9474M008 |