Part Details for NRSA682M16V18X36TRF by NIC Components Corp
Overview of NRSA682M16V18X36TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA682M16V18X36TRF
NRSA682M16V18X36TRF CAD Models
NRSA682M16V18X36TRF Part Data Attributes
|
NRSA682M16V18X36TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA682M16V18X36TRF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 65.3 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.264 mA | |
Length | 36 mm | |
Manufacturer Series | NRSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2000 mA | |
Series | NRSA(16 V) | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA682M16V18X36TRF
This table gives cross-reference parts and alternative options found for NRSA682M16V18X36TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA682M16V18X36TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELL688M016S1A3N360 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF | Teapo Electronic Corporation | NRSA682M16V18X36TRF vs ELL688M016S1A3N360 |
SK016M6800L7F31836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | NRSA682M16V18X36TRF vs SK016M6800L7F31836 |
SEK682M016S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | NRSA682M16V18X36TRF vs SEK682M016S2 |
SEK682M016AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | NRSA682M16V18X36TRF vs SEK682M016AT |
SEK682M016E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | NRSA682M16V18X36TRF vs SEK682M016E1 |
NRSA682M16V18X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | NRSA682M16V18X36TRF vs NRSA682M16V18X36 |
SEK682M016ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | NRSA682M16V18X36TRF vs SEK682M016ET |
SEK682M016R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | NRSA682M16V18X36TRF vs SEK682M016R2 |
NRSA682M16V18X36TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | NRSA682M16V18X36TRF vs NRSA682M16V18X36TBF |
NRSA682M16V18X36F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSA682M16V18X36TRF vs NRSA682M16V18X36F |