Part Details for NRSA4R7M63V5X11TRSTF by NIC Components Corp
Overview of NRSA4R7M63V5X11TRSTF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA4R7M63V5X11TRSTF
NRSA4R7M63V5X11TRSTF CAD Models
NRSA4R7M63V5X11TRSTF Part Data Attributes
|
NRSA4R7M63V5X11TRSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA4R7M63V5X11TRSTF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 31800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.008883 mA | |
Manufacturer Series | NRSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, CARDBOARD, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 35 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NRSA4R7M63V5X11TRSTF
This table gives cross-reference parts and alternative options found for NRSA4R7M63V5X11TRSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA4R7M63V5X11TRSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SD1JAB475MA505011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NRSA4R7M63V5X11TRSTF vs 1SD1JAB475MA505011 |
MI63V4R7MTA5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSA4R7M63V5X11TRSTF vs MI63V4R7MTA5X7 |
SG1J475M05011TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4.7uF, THROUGH HOLE MOUNT | Samwha Electronics | NRSA4R7M63V5X11TRSTF vs SG1J475M05011TS |
RFS-63V4R7ME3#5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | NRSA4R7M63V5X11TRSTF vs RFS-63V4R7ME3#5 |
UVP1J4R7MEA1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRSA4R7M63V5X11TRSTF vs UVP1J4R7MEA1CM |
1SD1JAB475MTS05011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NRSA4R7M63V5X11TRSTF vs 1SD1JAB475MTS05011 |
B41004A8475M016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRSA4R7M63V5X11TRSTF vs B41004A8475M016 |
515D475M063JA8P | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | NRSA4R7M63V5X11TRSTF vs 515D475M063JA8P |
SKP4R7M1JD11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | NRSA4R7M63V5X11TRSTF vs SKP4R7M1JD11 |
B41004A8475M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRSA4R7M63V5X11TRSTF vs B41004A8475M006 |