NRSA4R7M63V5X11C(.200)
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4.7uF, THROUGH HOLE MOUNT, CAN

Overview of NRSA4R7M63V5X11C(.200) by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NRSA4R7M63V5X11C(.200) by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSA4R7M63V5X11C(.200) by NIC Components Corp

NRSA4R7M63V5X11C(.200)
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
ESR
3180 mΩ
JESD-609 Code
e0
Leakage Current
0.08883 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
190 mA
Surface Mount
NO
Tan Delta
0.09
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSA4R7M63V5X11C(.200)
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4.7uF, THROUGH HOLE MOUNT, CAN
    VS

Alternate Parts for NRSA4R7M63V5X11C(.200)

This table gives cross-reference parts and alternative options found for NRSA4R7M63V5X11C(.200). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA4R7M63V5X11C(.200), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRE-S4R7M63V5X7TRNF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRSA4R7M63V5X11C(.200) vs NRE-S4R7M63V5X7TRNF
SS1J475M47PC Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount Samwha Electronics NRSA4R7M63V5X11C(.200) vs SS1J475M47PC
ECEA1JU4R7H CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components NRSA4R7M63V5X11C(.200) vs ECEA1JU4R7H
LS1J475M6L007TS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7MML RADIAL LEADED, ROHS COMPLIANT Samwha Electronics NRSA4R7M63V5X11C(.200) vs LS1J475M6L007TS
B41004A8475M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos NRSA4R7M63V5X11C(.200) vs B41004A8475M000
1SK1JAB475MAP04007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics NRSA4R7M63V5X11C(.200) vs 1SK1JAB475MAP04007
NRSA4R7M63V5X11TR CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4.7uF, THROUGH HOLE MOUNT, CAN NIC Components Corp NRSA4R7M63V5X11C(.200) vs NRSA4R7M63V5X11TR
NKR4R7M1JE11V CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 63V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Cornell Dubilier Electronics Inc NRSA4R7M63V5X11C(.200) vs NKR4R7M1JE11V
SSR4R7M1JE07V Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7 MMH RADIAL LEADED Cornell Dubilier Electronics Inc NRSA4R7M63V5X11C(.200) vs SSR4R7M1JE07V
UVP1J4R7MEA1CP Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation NRSA4R7M63V5X11C(.200) vs UVP1J4R7MEA1CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSA4R7M63V5X11C(.200) by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSA4R7M63V5X11C(.200) by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSA4R7M63V5X11C(.200) would you like to use for your alert(s)?
  • Please alert me when NRSA4R7M63V5X11C(.200) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSA4R7M63V5X11C(.200) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSA4R7M63V5X11C(.200) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSA4R7M63V5X11C(.200) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSA4R7M63V5X11C(.200).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSA4R7M63V5X11C(.200) by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: