Part Details for NRSA472M6.3V16X25F2C(.200) by NIC Components Corp
Overview of NRSA472M6.3V16X25F2C(.200) by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA472M6.3V16X25F2C(.200)
NRSA472M6.3V16X25F2C(.200) CAD Models
NRSA472M6.3V16X25F2C(.200) Part Data Attributes
|
NRSA472M6.3V16X25F2C(.200)
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA472M6.3V16X25F2C(.200)
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 98.8 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.8883 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA472M6.3V16X25F2C(.200)
This table gives cross-reference parts and alternative options found for NRSA472M6.3V16X25F2C(.200). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA472M6.3V16X25F2C(.200), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG6R3ETC472MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSA472M6.3V16X25F2C(.200) vs ESMG6R3ETC472MK20S |
UFW0J472MHA1CM | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | NRSA472M6.3V16X25F2C(.200) vs UFW0J472MHA1CM |
UVK0J472MHR1TO | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | NRSA472M6.3V16X25F2C(.200) vs UVK0J472MHR1TO |
UKL0J472MHAANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRSA472M6.3V16X25F2C(.200) vs UKL0J472MHAANACV |
ECEA0JPZ472C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | NRSA472M6.3V16X25F2C(.200) vs ECEA0JPZ472C |
NRSA472M6.3V16X25F2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | NRSA472M6.3V16X25F2C(.200) vs NRSA472M6.3V16X25F2 |
NRSA472M6.3V16X25TRF1N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | NRSA472M6.3V16X25F2C(.200) vs NRSA472M6.3V16X25TRF1N |
UVP0J472MHD1TN | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRSA472M6.3V16X25F2C(.200) vs UVP0J472MHD1TN |
6MV4700BQ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | NRSA472M6.3V16X25F2C(.200) vs 6MV4700BQ |
NRSA472M6.3V16X25F3C(.300) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | NRSA472M6.3V16X25F2C(.200) vs NRSA472M6.3V16X25F3C(.300) |