NRSA472M50V22X42F3
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, CAN

Overview of NRSA472M50V22X42F3 by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NRSA472M50V22X42F3 by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSA472M50V22X42F3 by NIC Components Corp

NRSA472M50V22X42F3
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
ESR
70 mΩ
JESD-609 Code
e0
Leakage Current
7.05 mA
Length
42 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
2500 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
10 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSA472M50V22X42F3
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, CAN
    VS

Alternate Parts for NRSA472M50V22X42F3

This table gives cross-reference parts and alternative options found for NRSA472M50V22X42F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA472M50V22X42F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41821A6478M009 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, CAN TDK Corporation NRSA472M50V22X42F3 vs B41821A6478M009
NRSA472M50V22X42F1C(.100) CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, CAN NIC Components Corp NRSA472M50V22X42F3 vs NRSA472M50V22X42F1C(.100)
ESMG500EFC472MP40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con NRSA472M50V22X42F3 vs ESMG500EFC472MP40S
50PK472MCC18X40 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation NRSA472M50V22X42F3 vs 50PK472MCC18X40
EETUQ1H472CJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components NRSA472M50V22X42F3 vs EETUQ1H472CJ
SK050M4700APS-2240 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, RADIAL LEADED YAGEO Corporation NRSA472M50V22X42F3 vs SK050M4700APS-2240
UVR1H472MRT CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation NRSA472M50V22X42F3 vs UVR1H472MRT
NRSA472M50V22X42TRN CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, CAN NIC Components Corp NRSA472M50V22X42F3 vs NRSA472M50V22X42TRN
ESMQ500ETD472MN40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con NRSA472M50V22X42F3 vs ESMQ500ETD472MN40S
B41821A6478M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED TDK Corporation NRSA472M50V22X42F3 vs B41821A6478M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSA472M50V22X42F3 by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSA472M50V22X42F3 by NIC Components Corp

  • Please alert me when NRSA472M50V22X42F3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSA472M50V22X42F3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSA472M50V22X42F3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSA472M50V22X42F3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSA472M50V22X42F3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSA472M50V22X42F3 by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: