Datasheets
NRSA331M6.3V6.3X11C(.200) by: NIC Components Corp

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, THROUGH HOLE MOUNT, CAN

Part Details for NRSA331M6.3V6.3X11C(.200) by NIC Components Corp

Overview of NRSA331M6.3V6.3X11C(.200) by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for NRSA331M6.3V6.3X11C(.200)

NRSA331M6.3V6.3X11C(.200) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRSA331M6.3V6.3X11C(.200) Part Data Attributes

NRSA331M6.3V6.3X11C(.200) NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRSA331M6.3V6.3X11C(.200) NIC Components Corp CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, THROUGH HOLE MOUNT, CAN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NIC COMPONENTS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET)
ESR 1110 mΩ
JESD-609 Code e0
Leakage Current 0.06237 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 240 mA
Surface Mount NO
Tan Delta 0.22
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Alternate Parts for NRSA331M6.3V6.3X11C(.200)

This table gives cross-reference parts and alternative options found for NRSA331M6.3V6.3X11C(.200). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA331M6.3V6.3X11C(.200), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SSL0J331 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Samsung Semiconductor NRSA331M6.3V6.3X11C(.200) vs SSL0J331
SG0J337M6L011PC CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, THROUGH HOLE MOUNT Samwha Electronics NRSA331M6.3V6.3X11C(.200) vs SG0J337M6L011PC
NRSA331M6.3V6.3X11TRF1N CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, THROUGH HOLE MOUNT, CAN NIC Components Corp NRSA331M6.3V6.3X11C(.200) vs NRSA331M6.3V6.3X11TRF1N
6.3NA330MKC8X11.5 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRSA331M6.3V6.3X11C(.200) vs 6.3NA330MKC8X11.5
SRG6.3VB330MH07 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Chemi-Con NRSA331M6.3V6.3X11C(.200) vs SRG6.3VB330MH07
ECEA0JN331X Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components NRSA331M6.3V6.3X11C(.200) vs ECEA0JN331X
SV0J337M08009PG CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics NRSA331M6.3V6.3X11C(.200) vs SV0J337M08009PG
SRC6.3VB331M10X9FT CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED United Chemi-Con Inc NRSA331M6.3V6.3X11C(.200) vs SRC6.3VB331M10X9FT
NRSA331M6.3V6.3X11F3C(.300) CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, THROUGH HOLE MOUNT, CAN NIC Components Corp NRSA331M6.3V6.3X11C(.200) vs NRSA331M6.3V6.3X11F3C(.300)
1SG0JAB337MA56L011 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics NRSA331M6.3V6.3X11C(.200) vs 1SG0JAB337MA56L011

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSA331M6.3V6.3X11C(.200) by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSA331M6.3V6.3X11C(.200) by NIC Components Corp

  • Please alert me when NRSA331M6.3V6.3X11C(.200) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NRSA331M6.3V6.3X11C(.200) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSA331M6.3V6.3X11C(.200) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NRSA331M6.3V6.3X11C(.200) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSA331M6.3V6.3X11C(.200).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSA331M6.3V6.3X11C(.200) by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: