There are no models available for this part yet.
Overview of NRSA331M25V10X12.5 by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRSA331M25V10X12.5 by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 640 |
|
$0.5600 / $1.4000 | Buy Now |
CAD Models for NRSA331M25V10X12.5 by NIC Components Corp
Part Data Attributes for NRSA331M25V10X12.5 by NIC Components Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
704 mΩ
|
Length
|
12.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
400 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRSA331M25V10X12.5
This table gives cross-reference parts and alternative options found for NRSA331M25V10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA331M25V10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NREL331M25V10X12.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRSA331M25V10X12.5 vs NREL331M25V10X12.5SP7.5LLF |
RDL330M25TB210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | NRSA331M25V10X12.5 vs RDL330M25TB210X12.5 |
RE3-25V331MH3#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | NRSA331M25V10X12.5 vs RE3-25V331MH3#-G59 |
ELLA250EC5331MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | NRSA331M25V10X12.5 vs ELLA250EC5331MJC5S |
515D337M025CC6AE3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | NRSA331M25V10X12.5 vs 515D337M025CC6AE3 |
NREL331M25V10X12.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSA331M25V10X12.5 vs NREL331M25V10X12.5TBF |
RDL330M25TR2610X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | NRSA331M25V10X12.5 vs RDL330M25TR2610X12.5 |
ELLA250EMC331MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | NRSA331M25V10X12.5 vs ELLA250EMC331MJC5S |
RDLLA330M25CF310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | NRSA331M25V10X12.5 vs RDLLA330M25CF310X12.5 |
B41821A5337M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | NRSA331M25V10X12.5 vs B41821A5337M002 |
Related Parts for NRSA331M25V10X12.5
-
EKMQ451VSN101MQ25SFixed Capacitors
-
MCR03EZPFX7502Fixed Resistors
-
ZVN4306GTAPower Field-Effect Transistors
-
1N6283ARL4Transient Suppressors
-
MC7805CD2TR4GLinear Regulator ICs
-
1N5956BRLGZener Diodes
-
1757019Terminals and Terminal Blocks
-
515D337M025CC6AE3Aluminum Electrolytic Capacitors
-
CY7C136-55JXCSRAMs