NRSA221M35V10X12.5SPF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF,

Overview of NRSA221M35V10X12.5SPF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NRSA221M35V10X12.5SPF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSA221M35V10X12.5SPF by NIC Components Corp

NRSA221M35V10X12.5SPF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
905 mΩ
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
370 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSA221M35V10X12.5SPF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF,
    VS

Alternate Parts for NRSA221M35V10X12.5SPF

This table gives cross-reference parts and alternative options found for NRSA221M35V10X12.5SPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA221M35V10X12.5SPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSA221M35V10X12.5SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp NRSA221M35V10X12.5SPF vs NRSA221M35V10X12.5SP7.5LSF
NRSA221M35V10X12.5TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF NIC Components Corp NRSA221M35V10X12.5SPF vs NRSA221M35V10X12.5TBSTF
NRSA221M35V10X12.5TB12.7MMPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp NRSA221M35V10X12.5SPF vs NRSA221M35V10X12.5TB12.7MMPF
NRSA221M35V10X12.5SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp NRSA221M35V10X12.5SPF vs NRSA221M35V10X12.5SP7.5LLF
NRSA221M35V10X12.5TB12.7MMPNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp NRSA221M35V10X12.5SPF vs NRSA221M35V10X12.5TB12.7MMPNF
NRSA221M35V10X12.5F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp NRSA221M35V10X12.5SPF vs NRSA221M35V10X12.5F1F
NRSA221M35V10X12.5F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp NRSA221M35V10X12.5SPF vs NRSA221M35V10X12.5F3F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSA221M35V10X12.5SPF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSA221M35V10X12.5SPF by NIC Components Corp

  • Please alert me when NRSA221M35V10X12.5SPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSA221M35V10X12.5SPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSA221M35V10X12.5SPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSA221M35V10X12.5SPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSA221M35V10X12.5SPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSA221M35V10X12.5SPF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: