NRSA221M10V6.3X11F2C(.200)
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, CAN

Overview of NRSA221M10V6.3X11F2C(.200) by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NRSA221M10V6.3X11F2C(.200) by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSA221M10V6.3X11F2C(.200) by NIC Components Corp

NRSA221M10V6.3X11F2C(.200)
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
ESR
1440 mΩ
JESD-609 Code
e0
Leakage Current
0.066 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
210 mA
Surface Mount
NO
Tan Delta
0.19
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSA221M10V6.3X11F2C(.200)
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, CAN
    VS

Alternate Parts for NRSA221M10V6.3X11F2C(.200)

This table gives cross-reference parts and alternative options found for NRSA221M10V6.3X11F2C(.200). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA221M10V6.3X11F2C(.200), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECEA1APZ221C Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components NRSA221M10V6.3X11F2C(.200) vs ECEA1APZ221C
ECA1AAD221X(B) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components NRSA221M10V6.3X11F2C(.200) vs ECA1AAD221X(B)
UES1A221MPJ1CP Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation NRSA221M10V6.3X11F2C(.200) vs UES1A221MPJ1CP
NRSS221M10V5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED NIC Components Corp NRSA221M10V6.3X11F2C(.200) vs NRSS221M10V5X11
ESMG100ETA221ME11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con NRSA221M10V6.3X11F2C(.200) vs ESMG100ETA221ME11D
B41821A3227M001 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, CAN TDK Epcos NRSA221M10V6.3X11F2C(.200) vs B41821A3227M001
USR1A221MCA1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation NRSA221M10V6.3X11F2C(.200) vs USR1A221MCA1TD
SRC10VB221M8X9FT CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED United Chemi-Con Inc NRSA221M10V6.3X11F2C(.200) vs SRC10VB221M8X9FT
ECEA1AKA221B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7MMH RADIAL LEADED Panasonic Electronic Components NRSA221M10V6.3X11F2C(.200) vs ECEA1AKA221B
ECEA1APZ221(C) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components NRSA221M10V6.3X11F2C(.200) vs ECEA1APZ221(C)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSA221M10V6.3X11F2C(.200) by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSA221M10V6.3X11F2C(.200... by NIC Components Corp

  • Please alert me when NRSA221M10V6.3X11F2C(.200... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSA221M10V6.3X11F2C(.200... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSA221M10V6.3X11F2C(.200... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSA221M10V6.3X11F2C(.200... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSA221M10V6.3X11F2C(.200....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSA221M10V6.3X11F2C(.200) by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: