Part Details for NRSA221M10V6.3X11F1 by NIC Components Corp
Overview of NRSA221M10V6.3X11F1 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA221M10V6.3X11F1
NRSA221M10V6.3X11F1 CAD Models
NRSA221M10V6.3X11F1 Part Data Attributes
|
NRSA221M10V6.3X11F1
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA221M10V6.3X11F1
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1440 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.066 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 210 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA221M10V6.3X11F1
This table gives cross-reference parts and alternative options found for NRSA221M10V6.3X11F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA221M10V6.3X11F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRG10VB221M6X9LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRSA221M10V6.3X11F1 vs SRG10VB221M6X9LL |
10VB220M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRSA221M10V6.3X11F1 vs 10VB220M |
SKR221M1AE11V | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | NRSA221M10V6.3X11F1 vs SKR221M1AE11V |
1SE1AVB227MAR08005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | NRSA221M10V6.3X11F1 vs 1SE1AVB227MAR08005 |
1SE1AVB227MCS08005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | NRSA221M10V6.3X11F1 vs 1SE1AVB227MCS08005 |
ECA1AAD221XB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | NRSA221M10V6.3X11F1 vs ECA1AAD221XB |
NRSA221M10V6.3X11F3C(.300) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | NRSA221M10V6.3X11F1 vs NRSA221M10V6.3X11F3C(.300) |
1AD1AJB227MCS6L011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NRSA221M10V6.3X11F1 vs 1AD1AJB227MCS6L011 |
10MS7220M8X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MMH RADIAL LEADED | Rubycon Corporation | NRSA221M10V6.3X11F1 vs 10MS7220M8X7 |
UKL1A221MPAANAFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRSA221M10V6.3X11F1 vs UKL1A221MPAANAFA |