Part Details for NRSA220M50V5X11TRSTF by NIC Components Corp
Overview of NRSA220M50V5X11TRSTF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA220M50V5X11TRSTF
NRSA220M50V5X11TRSTF CAD Models
NRSA220M50V5X11TRSTF Part Data Attributes
|
NRSA220M50V5X11TRSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA220M50V5X11TRSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7540 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 11 mm | |
Manufacturer Series | NRSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR, CARDBOARD, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 85 mA | |
Series | NRSA(50 V) | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA220M50V5X11TRSTF
This table gives cross-reference parts and alternative options found for NRSA220M50V5X11TRSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA220M50V5X11TRSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVX1H220MDA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | NRSA220M50V5X11TRSTF vs UVX1H220MDA |
ESME500ETD220ME11S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRSA220M50V5X11TRSTF vs ESME500ETD220ME11S |
50YK22MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT | Rubycon Corporation | NRSA220M50V5X11TRSTF vs 50YK22MCA5X11 |
NRSA220M50V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSA220M50V5X11TRSTF vs NRSA220M50V5X11TBF1F |
NRSA220M50V5X11TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSA220M50V5X11TRSTF vs NRSA220M50V5X11TR |
NRSS220M50V5X11TBF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | NRSA220M50V5X11TRSTF vs NRSS220M50V5X11TBF |
SD1H226M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRSA220M50V5X11TRSTF vs SD1H226M05011FS |
50YK22MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRSA220M50V5X11TRSTF vs 50YK22MFA5X11 |
SD1H226M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRSA220M50V5X11TRSTF vs SD1H226M05011TS |
MAL203831229E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRSA220M50V5X11TRSTF vs MAL203831229E3 |