Part Details for NRSA152M63V18X36TRF by NIC Components Corp
Overview of NRSA152M63V18X36TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA152M63V18X36TRF
NRSA152M63V18X36TRF CAD Models
NRSA152M63V18X36TRF Part Data Attributes
|
NRSA152M63V18X36TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA152M63V18X36TRF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 99 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.835 mA | |
Length | 36 mm | |
Manufacturer Series | NRSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1600 mA | |
Series | NRSA(63 V) | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA152M63V18X36TRF
This table gives cross-reference parts and alternative options found for NRSA152M63V18X36TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA152M63V18X36TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSA152M63V18X36TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSA152M63V18X36TRF vs NRSA152M63V18X36TRSTF |
NRSA152M63V18X36TRF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSA152M63V18X36TRF vs NRSA152M63V18X36TRF1F |
NRSA152M63V18X36F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSA152M63V18X36TRF vs NRSA152M63V18X36F |
NRSA152M63V18X36TRST | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSA152M63V18X36TRF vs NRSA152M63V18X36TRST |
NRSA152M63V18X36TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSA152M63V18X36TRF vs NRSA152M63V18X36TBF |
NRSA152M63V18X36TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSA152M63V18X36TRF vs NRSA152M63V18X36TR |
NRSA152M63V18X36TBF1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSA152M63V18X36TRF vs NRSA152M63V18X36TBF1 |
NRSA152M63V18X36TRF1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSA152M63V18X36TRF vs NRSA152M63V18X36TRF1 |
NRSA152M63V18X36TBST | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSA152M63V18X36TRF vs NRSA152M63V18X36TBST |
NRSA152M63V18X36TB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSA152M63V18X36TRF vs NRSA152M63V18X36TB |