NRSA151M100V12.5X20TR
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of NRSA151M100V12.5X20TR by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NRSA151M100V12.5X20TR by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSA151M100V12.5X20TR by NIC Components Corp

NRSA151M100V12.5X20TR
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
710 mΩ
JESD-609 Code
e0
Leakage Current
0.45 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
490 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSA151M100V12.5X20TR
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for NRSA151M100V12.5X20TR

This table gives cross-reference parts and alternative options found for NRSA151M100V12.5X20TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA151M100V12.5X20TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8151MAMAB20WPN58FP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, Fenghua (HK) Electronics Ltd NRSA151M100V12.5X20TR vs 8151MAMAB20WPN58FP
8151MAMAB20WPN98EB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, Fenghua (HK) Electronics Ltd NRSA151M100V12.5X20TR vs 8151MAMAB20WPN98EB
2151MAMAB20WPN98FM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, Fenghua (HK) Electronics Ltd NRSA151M100V12.5X20TR vs 2151MAMAB20WPN98FM
1151MAMAB20WPN28E0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, Fenghua (HK) Electronics Ltd NRSA151M100V12.5X20TR vs 1151MAMAB20WPN28E0
2151MAMAB20WPN18E0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, Fenghua (HK) Electronics Ltd NRSA151M100V12.5X20TR vs 2151MAMAB20WPN18E0
2151MAMAB20WPN58FB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, Fenghua (HK) Electronics Ltd NRSA151M100V12.5X20TR vs 2151MAMAB20WPN58FB
2151MAMAB20WPN3850 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, Fenghua (HK) Electronics Ltd NRSA151M100V12.5X20TR vs 2151MAMAB20WPN3850
1151MAMAB20WPN58FB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, Fenghua (HK) Electronics Ltd NRSA151M100V12.5X20TR vs 1151MAMAB20WPN58FB
8151MAMAB20WPN08EC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, Fenghua (HK) Electronics Ltd NRSA151M100V12.5X20TR vs 8151MAMAB20WPN08EC
2151MAMAB20WPN7810 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, Fenghua (HK) Electronics Ltd NRSA151M100V12.5X20TR vs 2151MAMAB20WPN7810

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSA151M100V12.5X20TR by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSA151M100V12.5X20TR by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSA151M100V12.5X20TR would you like to use for your alert(s)?
  • Please alert me when NRSA151M100V12.5X20TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSA151M100V12.5X20TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSA151M100V12.5X20TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSA151M100V12.5X20TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSA151M100V12.5X20TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSA151M100V12.5X20TR by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: