Part Details for NRSA102M6.3V10X12.5TRF1 by NIC Components Corp
Overview of NRSA102M6.3V10X12.5TRF1 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA102M6.3V10X12.5TRF1
NRSA102M6.3V10X12.5TRF1 CAD Models
NRSA102M6.3V10X12.5TRF1 Part Data Attributes
|
NRSA102M6.3V10X12.5TRF1
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA102M6.3V10X12.5TRF1
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 365 mΩ | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 570 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA102M6.3V10X12.5TRF1
This table gives cross-reference parts and alternative options found for NRSA102M6.3V10X12.5TRF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA102M6.3V10X12.5TRF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41827A2108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | TDK Corporation | NRSA102M6.3V10X12.5TRF1 vs B41827A2108M000 |
RDL1000M6R3TB210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | NRSA102M6.3V10X12.5TRF1 vs RDL1000M6R3TB210X12.5 |
ELLA6R3ELL102MJC5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | NRSA102M6.3V10X12.5TRF1 vs ELLA6R3ELL102MJC5N |
RDLL1000M6R3CF310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | NRSA102M6.3V10X12.5TRF1 vs RDLL1000M6R3CF310X12.5 |
RDL1000M6R3CF310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | NRSA102M6.3V10X12.5TRF1 vs RDL1000M6R3CF310X12.5 |
LLA6.3VB102M10X12LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, RADIAL LEADED | Chemi-Con | NRSA102M6.3V10X12.5TRF1 vs LLA6.3VB102M10X12LL |
NRSA102M6.3V10X12.5TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | NRSA102M6.3V10X12.5TRF1 vs NRSA102M6.3V10X12.5TRSTF |
CEBM10006.3TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Dubilier | NRSA102M6.3V10X12.5TRF1 vs CEBM10006.3TA |
ESME6R3ETD102MJC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | NRSA102M6.3V10X12.5TRF1 vs ESME6R3ETD102MJC5M |
ELLA6R3ETE102MJC5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | NRSA102M6.3V10X12.5TRF1 vs ELLA6R3ETE102MJC5D |