-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9913
|
Newark | Inductor, Smd High Current, 3Uh30%, T&r Rohs Compliant: Yes |Taiyo Yuden NRS6028T3R0NMGJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1660 | Buy Now |
DISTI #
587-2941-1-ND
|
DigiKey | FIXED IND 3UH 3.4A 29.9 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1900 In Stock |
|
$0.0988 / $0.3100 | Buy Now |
DISTI #
NRS6028T3R0NMGJ
|
Avnet Americas | Power Inductor (SMD), 3 uH, ? 30%, 3.9 A, Shielded, 4.3 A, 6mm x 6mm x 2.8mm - Tape and Reel (Alt: NRS6028T3R0NMGJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0988 | Buy Now |
DISTI #
963-NRS6028T3R0NMGJ
|
Mouser Electronics | Power Inductors - SMD 963-LSXND6060WHL3R0N RPLCMT PN 6028 3uH 29.9mOhms 3400mA RoHS: Compliant | 8385 |
|
$0.0980 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.1054 | Buy Now |
|
CHIPMALL.COM LIMITED | FIXED IND 3UH 3.4A 29.9 MOHM SMD | 1337 |
|
$0.0698 / $0.1385 | Buy Now |
|
LCSC | 3.4A 3uH 30% 3.6A SMD6x6mm Power Inductors ROHS | 1330 |
|
$0.0726 / $0.1434 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRS6028T3R0NMGJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS6028T3R0NMGJ
TAIYO YUDEN
General Purpose Inductor, 3uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0299 Ω | |
Inductance-Nom (L) | 3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 3.4 A | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |