Part Details for NRS6014T6R8MMGGV by TAIYO YUDEN
Overview of NRS6014T6R8MMGGV by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS6014T6R8MMGGV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3242
|
Newark | High Quality, Inductor Smd Power, 6.8Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden NRS6014T6R8MMGGV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRS6014T6R8MMGGV-ND
|
DigiKey | FIXED IND 6.8UH 1.65A 138MOHM SM Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2380 | Buy Now |
DISTI #
NRS6014T6R8MMGGV
|
Avnet Americas | Ind Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.65A Embossed T/R - Tape and Reel (Alt: NRS6014T6R8MMGGV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2539 | Buy Now |
DISTI #
963-NRS6014T6R8MMGGV
|
Mouser Electronics | Power Inductors - SMD 963-LCXND6060PKT6R8M RPLCMT PN 6014 6.8uH 138mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$0.2060 / $0.3100 | Order Now |
DISTI #
V72:2272_18336925
|
Arrow Electronics | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.65A 0.138Ohm DCR 2424 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 856 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 856 |
|
$0.0066 / $0.0124 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1867 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2047 / $0.2420 | Buy Now |
DISTI #
C1S758100500109
|
Chip1Stop | Inductor Leaded RoHS: Compliant pbFree: Yes | 856 |
|
$0.0066 | Buy Now |
Part Details for NRS6014T6R8MMGGV
NRS6014T6R8MMGGV CAD Models
NRS6014T6R8MMGGV Part Data Attributes
|
NRS6014T6R8MMGGV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS6014T6R8MMGGV
TAIYO YUDEN
General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.138 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.65 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NRS6014T6R8MMGGV
This table gives cross-reference parts and alternative options found for NRS6014T6R8MMGGV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS6014T6R8MMGGV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBXND6060PKT6R8MMG | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | NRS6014T6R8MMGGV vs LBXND6060PKT6R8MMG |