Part Details for NRS5040T1R5NMGJ by TAIYO YUDEN
Overview of NRS5040T1R5NMGJ by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS5040T1R5NMGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1626
|
Newark | Inductor, low Profile Wound,1.5Uh30% ,t&r Rohs Compliant: Yes |Taiyo Yuden NRS5040T1R5NMGJ RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1530 | Buy Now |
DISTI #
587-NRS5040T1R5NMGJCT-ND
|
DigiKey | FIXED IND 1.5UH 4.5A 22.1MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10394 In Stock |
|
$0.0906 / $0.2900 | Buy Now |
DISTI #
NRS5040T1R5NMGJ
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ? 30%, 4.73 A, Shielded, 6.53 A, 4.9mm x 4.9mm x 4mm - Tape and Reel (Alt: NRS5040T1R5NMGJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
963-NRS5040T1R5NMGJ
|
Mouser Electronics | Power Inductors - SMD 963-LSXND5050YAL1R5N RPLCMT PN 1.5uH 30% RoHS: Compliant | 0 |
|
$0.0900 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks | 0 |
|
$0.0967 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1006 / $0.1194 | Buy Now |
|
LCSC | 4.5A 1.5uH 20% 6.4A SMD4.9x4.9mm Power Inductors ROHS | 3 |
|
$0.1267 / $0.2227 | Buy Now |
Part Details for NRS5040T1R5NMGJ
NRS5040T1R5NMGJ CAD Models
NRS5040T1R5NMGJ Part Data Attributes
|
NRS5040T1R5NMGJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS5040T1R5NMGJ
TAIYO YUDEN
General Purpose Inductor, 1.5uH, 30%, Ferrite-Core, 1919,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0221 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.1 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 4.5 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for NRS5040T1R5NMGJ
This table gives cross-reference parts and alternative options found for NRS5040T1R5NMGJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS5040T1R5NMGJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLXND5050YAL1R5NMG | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP | TAIYO YUDEN | NRS5040T1R5NMGJ vs LLXND5050YAL1R5NMG |
LSXND5050YAL1R5NMG | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP | TAIYO YUDEN | NRS5040T1R5NMGJ vs LSXND5050YAL1R5NMG |