Part Details for NRS157M02 by TOKIN Corporation
Overview of NRS157M02 by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRS157M02
NRS157M02 CAD Models
NRS157M02 Part Data Attributes
|
NRS157M02
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
NRS157M02
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 150uF, SURFACE MOUNT, 1411, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | NR | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NRS157M02
This table gives cross-reference parts and alternative options found for NRS157M02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS157M02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F930E157MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NRS157M02 vs F930E157MBA |
NRS157M02P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 150uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | NRS157M02 vs NRS157M02P8 |
ESVB20E157M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 150uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | NRS157M02 vs ESVB20E157M |
NRS157M02R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 150uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | NRS157M02 vs NRS157M02R8 |
TLESVB20E157M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 150uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | NRS157M02 vs TLESVB20E157M8R |