Part Details for NRS156M04 by Renesas Electronics Corporation
Overview of NRS156M04 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRS156M04
NRS156M04 CAD Models
NRS156M04 Part Data Attributes
|
NRS156M04
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NRS156M04
Renesas Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 15uF, 1411
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | NR(4V,M,EXT) | |
Size Code | 1411 | |
Temperature Coefficient | 12ppm/Cel ppm/°C | |
Width | 2.8 mm |
Alternate Parts for NRS156M04
This table gives cross-reference parts and alternative options found for NRS156M04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS156M04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTC-T156M4TRBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NIC Components Corp | NRS156M04 vs NTC-T156M4TRBF |
NRS156M04R8 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 15uF, 1411 | Renesas Electronics Corporation | NRS156M04 vs NRS156M04R8 |
NRS156M04P8 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 15uF, 1411 | Renesas Electronics Corporation | NRS156M04 vs NRS156M04P8 |
NRS156M04L8 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 15uF, 1411 | Renesas Electronics Corporation | NRS156M04 vs NRS156M04L8 |
NRS156M04N8 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 15uF, 1411 | Renesas Electronics Corporation | NRS156M04 vs NRS156M04N8 |