Part Details for NRP682K200F2 by NIC Components Corp
Overview of NRP682K200F2 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRP682K200F2
NRP682K200F2 CAD Models
NRP682K200F2 Part Data Attributes
|
NRP682K200F2
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRP682K200F2
NIC Components Corp
Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NRP682K200F2
This table gives cross-reference parts and alternative options found for NRP682K200F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRP682K200F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRP682K200F2F | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRP682K200F2 vs NRP682K200F2F |
6TX2DRB682KAF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP682K200F2 vs 6TX2DRB682KAF |
ECQB2682KF5 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | NRP682K200F2 vs ECQB2682KF5 |
NRP682K200L10MMF | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRP682K200F2 vs NRP682K200L10MMF |
ECQB2682RKF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | NRP682K200F2 vs ECQB2682RKF |
PEN682K2D | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | NRP682K200F2 vs PEN682K2D |
ECQB2682KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | NRP682K200F2 vs ECQB2682KF9 |
6TX2DRB682KAM | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP682K200F2 vs 6TX2DRB682KAM |
6TX2DRB682KCS | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP682K200F2 vs 6TX2DRB682KCS |
621.0068-10-200 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | NRP682K200F2 vs 621.0068-10-200 |