Part Details for NRP104J50F2 by NIC Components Corp
Overview of NRP104J50F2 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRP104J50F2
NRP104J50F2 CAD Models
NRP104J50F2 Part Data Attributes
|
NRP104J50F2
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRP104J50F2
NIC Components Corp
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NRP104J50F2
This table gives cross-reference parts and alternative options found for NRP104J50F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRP104J50F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EB1HRB104JAG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP104J50F2 vs 6EB1HRB104JAG050BA |
6EB1HBB104JRN050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP104J50F2 vs 6EB1HBB104JRN050AA |
5TE1HRB104JAN | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NRP104J50F2 vs 5TE1HRB104JAN |
6EB1HBB104JCS050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP104J50F2 vs 6EB1HBB104JCS050AA |
QYX1H104JTP3 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRP104J50F2 vs QYX1H104JTP3 |
50F2S104J | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRP104J50F2 vs 50F2S104J |
MMTF0050J10400000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | NRP104J50F2 vs MMTF0050J10400000050 |
6EB1HBB104JAF050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP104J50F2 vs 6EB1HBB104JAF050BA |
6EB1HBB104JRG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP104J50F2 vs 6EB1HBB104JRG050BA |
AMF104J50BC | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | NRP104J50F2 vs AMF104J50BC |