NRP102K200L13MMF
NIC Components Corp
Description: Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of NRP102K200L13MMF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Telecommunications

CAD Models for NRP102K200L13MMF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRP102K200L13MMF by NIC Components Corp

NRP102K200L13MMF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.001 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. NRP102K200L13MMF
    NIC Components Corp
    Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NRP102K200L13MMF

This table gives cross-reference parts and alternative options found for NRP102K200L13MMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRP102K200L13MMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5TY2DRB102KRN CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics NRP102K200L13MMF vs 5TY2DRB102KRN
621.001-10-200 Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED ASC Capacitors NRP102K200L13MMF vs 621.001-10-200
NRP102K200F2F Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRP102K200L13MMF vs NRP102K200F2F
5TY2DRB102KAF CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics NRP102K200L13MMF vs 5TY2DRB102KAF
NRP102K200L10MM Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED NIC Components Corp NRP102K200L13MMF vs NRP102K200L10MM
503N2003102KR Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED Matsuo Electric Co Ltd NRP102K200L13MMF vs 503N2003102KR
5TY2DRB102KCS CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics NRP102K200L13MMF vs 5TY2DRB102KCS
ECQB2102KF4 CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components NRP102K200L13MMF vs ECQB2102KF4
5TY2DRB102KAM CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics NRP102K200L13MMF vs 5TY2DRB102KAM
6030.00110200A CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED ASC Capacitors NRP102K200L13MMF vs 6030.00110200A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRP102K200L13MMF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRP102K200L13MMF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRP102K200L13MMF would you like to use for your alert(s)?
  • Please alert me when NRP102K200L13MMF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRP102K200L13MMF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRP102K200L13MMF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRP102K200L13MMF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRP102K200L13MMF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRP102K200L13MMF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: