Part Details for NRP102K200L13F2 by NIC Components Corp
Overview of NRP102K200L13F2 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRP102K200L13F2
NRP102K200L13F2 CAD Models
NRP102K200L13F2 Part Data Attributes
|
NRP102K200L13F2
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRP102K200L13F2
NIC Components Corp
Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NRP102K200L13F2
This table gives cross-reference parts and alternative options found for NRP102K200L13F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRP102K200L13F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TY2DRB102KRN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP102K200L13F2 vs 5TY2DRB102KRN |
621.001-10-200 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | NRP102K200L13F2 vs 621.001-10-200 |
NRP102K200F2F | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRP102K200L13F2 vs NRP102K200F2F |
5TY2DRB102KAF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP102K200L13F2 vs 5TY2DRB102KAF |
NRP102K200L10MM | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRP102K200L13F2 vs NRP102K200L10MM |
503N2003102KR | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | NRP102K200L13F2 vs 503N2003102KR |
5TY2DRB102KCS | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP102K200L13F2 vs 5TY2DRB102KCS |
ECQB2102KF4 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | NRP102K200L13F2 vs ECQB2102KF4 |
5TY2DRB102KAM | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP102K200L13F2 vs 5TY2DRB102KAM |
6030.00110200A | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | NRP102K200L13F2 vs 6030.00110200A |