Part Details for NRP102K100L10MMF by NIC Components Corp
Overview of NRP102K100L10MMF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRP102K100L10MMF
NRP102K100L10MMF CAD Models
NRP102K100L10MMF Part Data Attributes
|
NRP102K100L10MMF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRP102K100L10MMF
NIC Components Corp
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NRP102K100L10MMF
This table gives cross-reference parts and alternative options found for NRP102K100L10MMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRP102K100L10MMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TY2ARB102KRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP102K100L10MMF vs 5TY2ARB102KRN |
ECQB1102KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | NRP102K100L10MMF vs ECQB1102KF9 |
NEM102K100F2F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRP102K100L10MMF vs NEM102K100F2F |
NEM102K100TB | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRP102K100L10MMF vs NEM102K100TB |
6EB2ARB102KRG050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP102K100L10MMF vs 6EB2ARB102KRG050AA |
6EB2ARB102KAN050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP102K100L10MMF vs 6EB2ARB102KAN050AA |
MEF-103K0100DT2076 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | NRP102K100L10MMF vs MEF-103K0100DT2076 |
AMZ102K100RB | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | NRP102K100L10MMF vs AMZ102K100RB |
503N1003102KR | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | NRP102K100L10MMF vs 503N1003102KR |
6EB2ARB102KRN050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP102K100L10MMF vs 6EB2ARB102KRN050AA |