Part Details for NRN8TC113G50 by NIC Components Corp
Overview of NRN8TC113G50 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRN8TC113G50
NRN8TC113G50 CAD Models
NRN8TC113G50 Part Data Attributes
|
NRN8TC113G50
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRN8TC113G50
NIC Components Corp
Array/Network Resistor, Dual Terminator, Cermet, 10W, 11000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Thick Film | |
Lead Length | 3.82 mm | |
Lead Spacing | 2.54 mm | |
Network Type | DUAL TERMINATOR | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 20.4 mm | |
Package Style | SIP | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 10 W | |
Reference Standard | MIL-R-83401 | |
Resistance | 11000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8010 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 100 V |