NRN5TC433J
NIC Components Corp
Description: Array/Network Resistor, Dual Terminator, Cermet, 10W, 43000ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, 5010,

Overview of NRN5TC433J by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRN5TC433J by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRN5TC433J by NIC Components Corp

NRN5TC433J
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Thick Film
Lead Length
3.82 mm
Lead Spacing
2.54 mm
Network Type
DUAL TERMINATOR
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
5.08 mm
Package Length
12.7 mm
Package Style
SIP
Package Width
2.54 mm
Rated Power Dissipation (P)
10 W
Reference Standard
MIL-R-83401
Resistance
43000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
5010
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Tolerance
5%
Working Voltage
100 V
Want to compare parts?
  1. NRN5TC433J
    NIC Components Corp
    Array/Network Resistor, Dual Terminator, Cermet, 10W, 43000ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, 5010,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRN5TC433J by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRN5TC433J by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRN5TC433J would you like to use for your alert(s)?
  • Please alert me when NRN5TC433J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRN5TC433J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRN5TC433J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRN5TC433J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRN5TC433J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRN5TC433J by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: