Part Details for NRN11LC113G50F by NIC Components Corp
Overview of NRN11LC113G50F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRN11LC113G50F
NRN11LC113G50F CAD Models
NRN11LC113G50F Part Data Attributes
|
NRN11LC113G50F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRN11LC113G50F
NIC Components Corp
Array/Network Resistor, Ladder, Cermet, 10W, 11000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Thick Film | |
Lead Length | 3.82 mm | |
Lead Spacing | 2.54 mm | |
Network Type | Ladder | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 28 mm | |
Package Style | SIP | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 10 W | |
Reference Standard | MIL-R-83401 | |
Resistance | 11000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | NRN(LADDER) | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 100 V |