Part Details for NRLRW561M160V22X35SF by NIC Components Corp
Overview of NRLRW561M160V22X35SF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLRW561M160V22X35SF
NRLRW561M160V22X35SF CAD Models
NRLRW561M160V22X35SF Part Data Attributes
|
NRLRW561M160V22X35SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLRW561M160V22X35SF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 445 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.898 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1540 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLRW561M160V22X35SF
This table gives cross-reference parts and alternative options found for NRLRW561M160V22X35SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLRW561M160V22X35SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2561MBM2235LHN1110 | CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLRW561M160V22X35SF vs 2561MBM2235LHN1110 |
567LMX160M2BE | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | NRLRW561M160V22X35SF vs 567LMX160M2BE |
ELXM161LCN561MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | NRLRW561M160V22X35SF vs ELXM161LCN561MP35S |
2561MBM2235LHN5110 | CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLRW561M160V22X35SF vs 2561MBM2235LHN5110 |
1561MBM2235LHN3110 | CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLRW561M160V22X35SF vs 1561MBM2235LHN3110 |
ELXM161VNN561MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | NRLRW561M160V22X35SF vs ELXM161VNN561MP35S |
SLP561M160A5P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | NRLRW561M160V22X35SF vs SLP561M160A5P3 |
2561MBM2235LHN0110 | CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLRW561M160V22X35SF vs 2561MBM2235LHN0110 |
ELG567M160AQ3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | NRLRW561M160V22X35SF vs ELG567M160AQ3AA |
1561MBM2235LHN2110 | CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLRW561M160V22X35SF vs 1561MBM2235LHN2110 |