There are no models available for this part yet.
Overview of NRLRW123M63V35X50SF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
CAD Models for NRLRW123M63V35X50SF by NIC Components Corp
Part Data Attributes for NRLRW123M63V35X50SF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
12000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
42 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
2.60845 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
4750 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.3
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for NRLRW123M63V35X50SF
This table gives cross-reference parts and alternative options found for NRLRW123M63V35X50SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLRW123M63V35X50SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECET1JA123EY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 12000uF, | Panasonic Electronic Components | NRLRW123M63V35X50SF vs ECET1JA123EY |
ALC80D123DF063 | Aluminum Electrolytic Capacitor, | KEMET Corporation | NRLRW123M63V35X50SF vs ALC80D123DF063 |
ECET1JA123EX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 12000uF, | Panasonic Electronic Components | NRLRW123M63V35X50SF vs ECET1JA123EX |
ECET1JA123EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | Panasonic Electronic Components | NRLRW123M63V35X50SF vs ECET1JA123EA |
63MXC12000MEFCSN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLRW123M63V35X50SF vs 63MXC12000MEFCSN35X50 |
381LX123M063A052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | NRLRW123M63V35X50SF vs 381LX123M063A052D |
ALC80A123DF063 | Aluminum Electrolytic Capacitor, | KEMET Corporation | NRLRW123M63V35X50SF vs ALC80A123DF063 |
381LX123M063A052AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | NRLRW123M63V35X50SF vs 381LX123M063A052AD |
381LX123M063A052A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | NRLRW123M63V35X50SF vs 381LX123M063A052A |
ALC80F123DF063 | Aluminum Electrolytic Capacitor, | KEMET Corporation | NRLRW123M63V35X50SF vs ALC80F123DF063 |