NRLR822M50V30X35LF
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 8200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT

Overview of NRLR822M50V30X35LF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRLR822M50V30X35LF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRLR822M50V30X35LF by NIC Components Corp

NRLR822M50V30X35LF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
8200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
71 mΩ
JESD-609 Code
e3
Leakage Current
1.92094 mA
Manufacturer Series
NRLR
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
4370 mA
Surface Mount
NO
Tan Delta
0.35
Terminal Finish
Tin (Sn)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. NRLR822M50V30X35LF
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 8200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
    VS

Alternate Parts for NRLR822M50V30X35LF

This table gives cross-reference parts and alternative options found for NRLR822M50V30X35LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLR822M50V30X35LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMH50LISN8200M35B CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 8200uF, THROUGH HOLE MOUNT, CAN Chemi-Con NRLR822M50V30X35LF vs SMH50LISN8200M35B
LHT050M8200BPF42550 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount YAGEO Corporation NRLR822M50V30X35LF vs LHT050M8200BPF42550
EETUQ1H822JA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 8200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Panasonic Electronic Components NRLR822M50V30X35LF vs EETUQ1H822JA
ECEC1HP822DB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components NRLR822M50V30X35LF vs ECEC1HP822DB
050USP828MB45 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 8200uF, THROUGH HOLE MOUNT, CAN Rubycon Corporation NRLR822M50V30X35LF vs 050USP828MB45
82DA822M050KC2D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con NRLR822M50V30X35LF vs 82DA822M050KC2D
3HQ1HVB828M30040 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics NRLR822M50V30X35LF vs 3HQ1HVB828M30040
EETUQ1H822HA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 8200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Panasonic Electronic Components NRLR822M50V30X35LF vs EETUQ1H822HA
SMH50VS8200M25F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 8200uF, THROUGH HOLE MOUNT, CAN Chemi-Con NRLR822M50V30X35LF vs SMH50VS8200M25F
82D822M050KE2D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 8200uF, THROUGH HOLE MOUNT Chemi-Con NRLR822M50V30X35LF vs 82D822M050KE2D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRLR822M50V30X35LF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRLR822M50V30X35LF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRLR822M50V30X35LF would you like to use for your alert(s)?
  • Please alert me when NRLR822M50V30X35LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRLR822M50V30X35LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRLR822M50V30X35LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRLR822M50V30X35LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRLR822M50V30X35LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRLR822M50V30X35LF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: