Part Details for NRLR821M100V20X30LF by NIC Components Corp
Overview of NRLR821M100V20X30LF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLR821M100V20X30LF
NRLR821M100V20X30LF CAD Models
NRLR821M100V20X30LF Part Data Attributes
|
NRLR821M100V20X30LF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLR821M100V20X30LF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 405 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.85907 mA | |
Manufacturer Series | NRLR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1860 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLR821M100V20X30LF
This table gives cross-reference parts and alternative options found for NRLR821M100V20X30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLR821M100V20X30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100USR820MMN20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Rubycon Corporation | NRLR821M100V20X30LF vs 100USR820MMN20X30 |
CEAWF2A821M10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | NRLR821M100V20X30LF vs CEAWF2A821M10 |
LPR821M100A5P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 820uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | NRLR821M100V20X30LF vs LPR821M100A5P3 |
LKG2A821MHSBBK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 820uF, THROUGH HOLE MOUNT | Nichicon Corporation | NRLR821M100V20X30LF vs LKG2A821MHSBBK |
100PL820CMC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount | SUN Electronic Industries Corporation | NRLR821M100V20X30LF vs 100PL820CMC |
LKG2A821MHSZBK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 820uF, THROUGH HOLE MOUNT | Nichicon Corporation | NRLR821M100V20X30LF vs LKG2A821MHSZBK |
100USP827MZ30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 820uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | NRLR821M100V20X30LF vs 100USP827MZ30 |
100USR820MSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Rubycon Corporation | NRLR821M100V20X30LF vs 100USR820MSN22X25 |
LPR821M160E5P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 820uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | NRLR821M100V20X30LF vs LPR821M160E5P3 |
ELH827M100AQ1AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | NRLR821M100V20X30LF vs ELH827M100AQ1AA |