Part Details for NRLR681M350V30X50LF by NIC Components Corp
Overview of NRLR681M350V30X50LF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLR681M350V30X50LF
NRLR681M350V30X50LF CAD Models
NRLR681M350V30X50LF Part Data Attributes
|
NRLR681M350V30X50LF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLR681M350V30X50LF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 680uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 366 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.46356 mA | |
Manufacturer Series | NRLR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 3150 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLR681M350V30X50LF
This table gives cross-reference parts and alternative options found for NRLR681M350V30X50LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLR681M350V30X50LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350USR680M35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN | Rubycon Corporation | NRLR681M350V30X50LF vs 350USR680M35X40 |
350USC680MST30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN | Rubycon Corporation | NRLR681M350V30X50LF vs 350USC680MST30X50 |
350USR680MST35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN | Rubycon Corporation | NRLR681M350V30X50LF vs 350USR680MST35X40 |
350VSSN680M35C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | Chemi-Con | NRLR681M350V30X50LF vs 350VSSN680M35C |
350USR680MOOEMN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN | Rubycon Corporation | NRLR681M350V30X50LF vs 350USR680MOOEMN35X40 |
SMM350VN681M35X40T4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED-4, CAN | Chemi-Con | NRLR681M350V30X50LF vs SMM350VN681M35X40T4 |
350USR680MOOESN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN | Rubycon Corporation | NRLR681M350V30X50LF vs 350USR680MOOESN35X40 |
ESMH351VSN681MA45T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRLR681M350V30X50LF vs ESMH351VSN681MA45T |
SMM350VS680M35D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN | Chemi-Con | NRLR681M350V30X50LF vs SMM350VS680M35D |
350VSSN680M30E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | Chemi-Con | NRLR681M350V30X50LF vs 350VSSN680M30E |