Part Details for NRLR561M315V35X30SF by NIC Components Corp
Overview of NRLR561M315V35X30SF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLR561M315V35X30SF
NRLR561M315V35X30SF CAD Models
NRLR561M315V35X30SF Part Data Attributes
|
NRLR561M315V35X30SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLR561M315V35X30SF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 445 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.26 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 2690 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLR561M315V35X30SF
This table gives cross-reference parts and alternative options found for NRLR561M315V35X30SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLR561M315V35X30SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMQ3B1VSN561MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | NRLR561M315V35X30SF vs ESMQ3B1VSN561MA30S |
ESMM3B1VNN561MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | NRLR561M315V35X30SF vs ESMM3B1VNN561MA30S |
ESMM3B1LIN561MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | NRLR561M315V35X30SF vs ESMM3B1LIN561MA30S |
ESMM3B1VND561MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | NRLR561M315V35X30SF vs ESMM3B1VND561MA30S |
ESMQ3B1VNN561MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | NRLR561M315V35X30SF vs ESMQ3B1VNN561MA30S |
ESMQ3B1VRD561MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | NRLR561M315V35X30SF vs ESMQ3B1VRD561MA30S |
315USC560MOOESN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLR561M315V35X30SF vs 315USC560MOOESN35X30 |
ESMQ3B1LIN561MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount | Chemi-Con | NRLR561M315V35X30SF vs ESMQ3B1LIN561MA30S |
ESMM3B1VSN561MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRLR561M315V35X30SF vs ESMM3B1VSN561MA30S |
ESMM3B1VRD561MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | NRLR561M315V35X30SF vs ESMM3B1VRD561MA30S |