Part Details for NRLR471M450V35X45SF by NIC Components Corp
Overview of NRLR471M450V35X45SF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLR471M450V35X45SF
NRLR471M450V35X45SF CAD Models
NRLR471M450V35X45SF Part Data Attributes
|
NRLR471M450V35X45SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLR471M450V35X45SF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 470uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 882 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.37967 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2680 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLR471M450V35X45SF
This table gives cross-reference parts and alternative options found for NRLR471M450V35X45SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLR471M450V35X45SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2471VBMA045LKN58F0 | CAP,AL2O3,470UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR471M450V35X45SF vs 2471VBMA045LKN58F0 |
2471VBMA045LQN7850 | CAP,AL2O3,470UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR471M450V35X45SF vs 2471VBMA045LQN7850 |
2471VBMA045LKN78E0 | CAP,AL2O3,470UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR471M450V35X45SF vs 2471VBMA045LKN78E0 |
8471VBMA045LQN9850 | CAP,AL2O3,470UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR471M450V35X45SF vs 8471VBMA045LQN9850 |
8471VBMA045LKN58E0 | CAP,AL2O3,470UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR471M450V35X45SF vs 8471VBMA045LKN58E0 |
1471VBMA045LKN58E0 | CAP,AL2O3,470UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR471M450V35X45SF vs 1471VBMA045LKN58E0 |
450USC470MSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLR471M450V35X45SF vs 450USC470MSN35X45 |
1471VBMA045LQN08F0 | CAP,AL2O3,470UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR471M450V35X45SF vs 1471VBMA045LQN08F0 |
8471VBMA045LKN4810 | CAP,AL2O3,470UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR471M450V35X45SF vs 8471VBMA045LKN4810 |
1471VBMA045LQN5810 | CAP,AL2O3,470UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR471M450V35X45SF vs 1471VBMA045LQN5810 |