Part Details for NRLR391M400V35X35LF by NIC Components Corp
Overview of NRLR391M400V35X35LF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLR391M400V35X35LF
NRLR391M400V35X35LF CAD Models
NRLR391M400V35X35LF Part Data Attributes
|
NRLR391M400V35X35LF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLR391M400V35X35LF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 638 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.18491 mA | |
Manufacturer Series | NRLR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2280 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLR391M400V35X35LF
This table gives cross-reference parts and alternative options found for NRLR391M400V35X35LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLR391M400V35X35LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LHT400M0390BPF43535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount | YAGEO Corporation | NRLR391M400V35X35LF vs LHT400M0390BPF43535 |
MHY400V391M35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | NRLR391M400V35X35LF vs MHY400V391M35X35 |
B43303A9397M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN | TDK Epcos | NRLR391M400V35X35LF vs B43303A9397M002 |
400USG390M35X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | NRLR391M400V35X35LF vs 400USG390M35X30 |
B43304C9397M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | NRLR391M400V35X35LF vs B43304C9397M000 |
400USG390M25X45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | NRLR391M400V35X35LF vs 400USG390M25X45 |
ESMM401VSN391MR40T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRLR391M400V35X35LF vs ESMM401VSN391MR40T |
SMM400VN391M25X50T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | NRLR391M400V35X35LF vs SMM400VN391M25X50T2 |
B43304B9397M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | NRLR391M400V35X35LF vs B43304B9397M000 |
ECEC2GP391DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | NRLR391M400V35X35LF vs ECEC2GP391DB |