Part Details for NRLR221M400V20X45SF by NIC Components Corp
Overview of NRLR221M400V20X45SF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLR221M400V20X45SF
NRLR221M400V20X45SF CAD Models
NRLR221M400V20X45SF Part Data Attributes
|
NRLR221M400V20X45SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLR221M400V20X45SF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1131 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.88994 mA | |
Length | 45 mm | |
Manufacturer Series | NRLR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1580 mA | |
Series | NRLR | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLR221M400V20X45SF
This table gives cross-reference parts and alternative options found for NRLR221M400V20X45SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLR221M400V20X45SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1221VAM2245LKN7850 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR221M400V20X45SF vs 1221VAM2245LKN7850 |
2221VAM2245LKN0810 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR221M400V20X45SF vs 2221VAM2245LKN0810 |
1221VAM2245LKN0850 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR221M400V20X45SF vs 1221VAM2245LKN0850 |
1221VAM2245LKN4810 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR221M400V20X45SF vs 1221VAM2245LKN4810 |
LDM2G221MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRLR221M400V20X45SF vs LDM2G221MERZGA |
8221VAM2245LKN7810 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR221M400V20X45SF vs 8221VAM2245LKN7810 |
8221VAM2245LKN38E0 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR221M400V20X45SF vs 8221VAM2245LKN38E0 |
8221VAM2245LKN4810 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR221M400V20X45SF vs 8221VAM2245LKN4810 |
1221VAM2245LKN08F0 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR221M400V20X45SF vs 1221VAM2245LKN08F0 |
SLPX221M400A4P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | NRLR221M400V20X45SF vs SLPX221M400A4P3A |