Part Details for NRLR182M220V35X45LF by NIC Components Corp
Overview of NRLR182M220V35X45LF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLR182M220V35X45LF
NRLR182M220V35X45LF CAD Models
NRLR182M220V35X45LF Part Data Attributes
|
NRLR182M220V35X45LF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLR182M220V35X45LF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 1800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 139 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.88786 mA | |
Manufacturer Series | NRLR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 220 V | |
Ripple Current | 4520 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLR182M220V35X45LF
This table gives cross-reference parts and alternative options found for NRLR182M220V35X45LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLR182M220V35X45LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
220USG1800MST30X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | NRLR182M220V35X45LF vs 220USG1800MST30X50 |
220USG1800M30X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | NRLR182M220V35X45LF vs 220USG1800M30X50 |
220USG18000M355X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 1800uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | NRLR182M220V35X45LF vs 220USG18000M355X40 |
LGN2P182MHLC50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 1800uF, THROUGH HOLE MOUNT, CAN | Nichicon Corporation | NRLR182M220V35X45LF vs LGN2P182MHLC50 |
220USG1800M35X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | NRLR182M220V35X45LF vs 220USG1800M35X40 |
220USG1800MST35X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | NRLR182M220V35X45LF vs 220USG1800MST35X40 |
220USC1800MST35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN | Rubycon Corporation | NRLR182M220V35X45LF vs 220USC1800MST35X45 |
220USG18000MST355X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 1800uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | NRLR182M220V35X45LF vs 220USG18000MST355X40 |
220USG18000M300X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 1800uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | NRLR182M220V35X45LF vs 220USG18000M300X50 |
220USG18000MST300X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 1800uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | NRLR182M220V35X45LF vs 220USG18000MST300X50 |