Part Details for NRLR153M10V22X30SF by NIC Components Corp
Overview of NRLR153M10V22X30SF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLR153M10V22X30SF
NRLR153M10V22X30SF CAD Models
NRLR153M10V22X30SF Part Data Attributes
|
NRLR153M10V22X30SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLR153M10V22X30SF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 61 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.1619 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2880 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLR153M10V22X30SF
This table gives cross-reference parts and alternative options found for NRLR153M10V22X30SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLR153M10V22X30SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41231A3159M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | NRLR153M10V22X30SF vs B41231A3159M002 |
2153LBM2230LKN78E0 | CAP,AL2O3,15MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR153M10V22X30SF vs 2153LBM2230LKN78E0 |
1153LBM2230LKN18F0 | CAP,AL2O3,15MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR153M10V22X30SF vs 1153LBM2230LKN18F0 |
1153LBM2230LKN28E0 | CAP,AL2O3,15MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR153M10V22X30SF vs 1153LBM2230LKN28E0 |
2153LBM2230LKN3810 | CAP,AL2O3,15MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR153M10V22X30SF vs 2153LBM2230LKN3810 |
SLPX153M010A3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | NRLR153M10V22X30SF vs SLPX153M010A3P3A |
8153LBM2230LKN28E0 | CAP,AL2O3,15MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR153M10V22X30SF vs 8153LBM2230LKN28E0 |
8153LBM2230LKN98F0 | CAP,AL2O3,15MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR153M10V22X30SF vs 8153LBM2230LKN98F0 |
LA5-10V153MS23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF, | ELNA America Inc | NRLR153M10V22X30SF vs LA5-10V153MS23 |
10USC15000MOOESN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLR153M10V22X30SF vs 10USC15000MOOESN22X30 |